V12 Footwear TURBO IGS Unisex Grey Nano Composite Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 237-0792
- Mfr. Part No.:
- V1930/13
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
MYR474.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR474.12 |
*price indicative
- RS Stock No.:
- 237-0792
- Mfr. Part No.:
- V1930/13
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | TURBO IGS | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Grey | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD, HRO | |
| Midsole Material | Composite | |
| Size JP/CN | 31 | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series TURBO IGS | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Grey | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Additional Safety Features ESD, HRO | ||
Midsole Material Composite | ||
Size JP/CN 31 | ||
Resistance Features Heat Resistant, Water Resistant | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwears 13 number safety trainer having stylish grey design. It is a modern take on the metal-free trainer. It has IGS sole to provide unrivalled grip on all surfaces and a full length EVA midlayer for cushioning underfoot.
It has electrostatic dissipative
Suitable for Vegans
Lightweight composite safety toecap
Flexible anti penetration composite midsole
Related links
- V12 Footwear TURBO IGS Unisex Grey Nano Composite Safety Trainer EU 47
- V12 Footwear TURBO IGS Unisex Grey Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 48
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 48
- V12 Footwear TURBO IGS Grey Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- V12 Footwear TURBO IGS V1930 Unisex Grey Composite Safety Shoes EU 50
- V12 Footwear TURBO IGS V1930 Unisex Grey Composite Safety Shoes EU 49
- V12 Footwear TURBO IGS Grey Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
