V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 234-8211
- Mfr. Part No.:
- V1950-10
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
MYR490.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR490.51 |
*price indicative
- RS Stock No.:
- 234-8211
- Mfr. Part No.:
- V1950-10
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | VELOCITY IGS | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Blue | |
| Safety Toe Type | Nano Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD, HRO | |
| Midsole Material | Composite | |
| Size JP/CN | 28.5 | |
| Size US | 10 | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series VELOCITY IGS | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Blue | ||
Safety Toe Type Nano Composite | ||
Closure Type Lace Up | ||
Additional Safety Features ESD, HRO | ||
Midsole Material Composite | ||
Size JP/CN 28.5 | ||
Size US 10 | ||
Resistance Features Heat Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The V12 footwear Cobalt metal-free IGS trainer is designed in a striking colbat blue, the Velocity IGS trainer is an eye-catching safety shoe that provides incredible protection and grip. It has a lightweight nano composite toecap and protective midsole.
Constructed from advanced materials
Increased cushioning underfoot
Completely vegan friendly
Related links
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 42
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 41
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 43
- V12 Footwear VELOCITY IGS Men's Blue Nano Composite Safety Trainer EU 46
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 47
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 39
- V12 Footwear VELOCITY IGS Unisex Blue Nano Composite Safety Trainer EU 48
- V12 Footwear VELOCITY IGS Women's Blue Nano Composite Safety Trainer EU 39
