Delta Plus BOSTOS Men's Black, Grey Composite Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 227-5110
- Mfr. Part No.:
- BOSTOSPNO47
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
MYR459.05
FREE delivery for orders over RM 150.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR459.05 |
*price indicative
- RS Stock No.:
- 227-5110
- Mfr. Part No.:
- BOSTOSPNO47
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | BOSTOS | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 30 | |
| Size US | 12 | |
| Resistance Features | Heat Resistant, Shock Resistant, Slip Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE, EN ISO 20344:2011, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series BOSTOS | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 30 | ||
Size US 12 | ||
Resistance Features Heat Resistant, Shock Resistant, Slip Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE, EN ISO 20344:2011, EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Boston S1P series designed safety trainer src size is 12. Reinforced protection of the front and back of the foot increased durability stabilization of the foot when walking.
Retro-reflective tapes
Increased visibility for better safety
Polyester woven upper with TPU yarns
Related links
- Delta Plus BOSTOS Men's Black UK 7, EU 41
- Delta Plus BOSTOS Men's Black UK 8, EU 42
- Delta Plus BOSTOS Men's Black UK 10, EU 44
- Delta Plus BOSTOS Men's Grey UK 9, EU 43
- Delta Plus BOSTOS Men's Grey UK 11, EU 46
- Delta Plus BOSTOS Men's Grey UK 6, EU 39
- Delta Plus ASTIS1P Unisex Blue UK 12, EU 47
- Heckel RUN-R Men's Black Grey Composite Safety Trainer EU 47
