- RS Stock No.:
- 225-0654
- Mfr. Part No.:
- 07SLAMER8824 PT 48
- Manufacturer:
- Parade
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR714.97
Pair(s) | Per Pair |
1 + | MYR714.97 |
- RS Stock No.:
- 225-0654
- Mfr. Part No.:
- 07SLAMER8824 PT 48
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade Slamer 8824 black shoes has heel reinforcement to provide more support and upper body is made of Microfibre and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining Fabric
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Anatomically shaped.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Anatomically shaped.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Specifications
Attribute | Value |
---|---|
Series | Slamer |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Shoe Size US | 14 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Fuel, Oil, Perforation, Shock |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Shoe Size JP/CN | 31 |