- RS Stock No.:
- 225-0628
- Mfr. Part No.:
- 07RAVIRA7852 PT 40
- Manufacturer:
- Parade
View all Safety Trainers
1 In Global stock for delivery within 4 - 6 working days
Price 1 Pair
MYR580.25
Pair(s) | Per Pair |
1 + | MYR580.25 |
- RS Stock No.:
- 225-0628
- Mfr. Part No.:
- 07RAVIRA7852 PT 40
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade Ravira 7760 grey and lilac safety shoes has eva sole for added comfort and upper body made of fabric and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining 3D Mesh
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Specifications
Attribute | Value |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Shoe Size EU | 40 |
Shoe Size JP/CN | 25 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Composite |
Colour | Purple |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Perforation, Shock |
Anti-Slip | Yes |
Additional Safety Features | A |
Series | Ravira |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Fabric |
Anti-Static | Yes |
ESD Safe | No |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |