Parade Ravira Unisex Pink Composite Toe Capped Low safety shoes, UK 3, EU 36
- RS Stock No.:
- 225-0620
- Mfr. Part No.:
- 07RAVIRA7760PT36
- Manufacturer:
- Parade
Subtotal (1 pair)**
MYR524.92
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pair(s) | Per Pair |
---|---|
1 + | MYR524.92 |
**price indicative
- RS Stock No.:
- 225-0620
- Mfr. Part No.:
- 07RAVIRA7760PT36
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Parade | |
Series | Ravira | |
Gender | Unisex | |
Shoe Size EU | 36 | |
Shoe Size UK | 3 | |
Shoe Size US | 4 | |
Colour | Pink | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Resistant To | Perforation, Shock | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Upper Material | Textile, Leather | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 22 | |
Select all | ||
---|---|---|
Manufacturer Parade | ||
Series Ravira | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Pink | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Perforation, Shock | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material Textile, Leather | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 22 | ||
Related links
- Parade Ravira Unisex Pink Composite Toe Capped Low safety shoes EU 42
- Parade Ravira Unisex Pink Composite Toe Capped Low safety shoes EU 41
- Parade Ravira Unisex Pink Composite Toe Capped Low safety shoes EU 40
- Parade Ravira Unisex Pink Composite Toe Capped Low safety shoes EU 38
- Parade Ravira Unisex Pink Composite Toe Capped Low safety shoes EU 37
- Parade Ravira Unisex Purple Composite Toe Capped Low safety shoes EU 36
- Parade Ravira Unisex Purple Composite Toe Capped Low safety shoes EU 46
- Parade Ravira Unisex Purple Composite Toe Capped Low safety shoes EU 40