- RS Stock No.:
- 225-0621
- Mfr. Part No.:
- 07RAVIRA7760 PT 41
- Manufacturer:
- Parade
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR580.25
Pair(s) | Per Pair |
1 + | MYR580.25 |
- RS Stock No.:
- 225-0621
- Mfr. Part No.:
- 07RAVIRA7760 PT 41
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade Ravira 7760 grey and lilac safety shoes has eva sole for added comfort and upper body made of fabric and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining 3D Mesh
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Specifications
Attribute | Value |
---|---|
Series | Ravira |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Pink |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Perforation, Shock |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Textile, Leather |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Shoe Size JP/CN | 25.5 |