AIMONT DIAMONT METAL FREE Unisex Orange, Black Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 195-8281
- Mfr. Part No.:
- HAVOC DM20184 44
- Manufacturer:
- AIMONT
This image is representative of the product range
Subtotal (1 pair)*
MYR428.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR428.55 |
*price indicative
- RS Stock No.:
- 195-8281
- Mfr. Part No.:
- HAVOC DM20184 44
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | DIAMONT METAL FREE | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Orange, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Slip Resistant, Perforation, Abrasion Resistant | |
| Additional Safety Features | A | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series DIAMONT METAL FREE | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Orange, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Slip Resistant, Perforation, Abrasion Resistant | ||
Additional Safety Features A | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Black and grey sporty urban safety shoes, extremely lightweight.
Putek textile upper, high resistance to abrasion, heel in Stark anti -abrasion.
3D.LINING in three-ply material for improved evacuation of moisture to the exterior, high breathability and fast-drying.
Vamp lining in non-woven fabric. Resists abrasion and acid perspiration.
Padded collar . Provides comfort to the ankle-bones and protects the Achilles tendon.
Lace up by laces 100 cm.
Padded tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
Complete VENTO-PLUS anatomical and antistatic inlay, with honeycomb structure for improved air circulation.
Stab-proof non-metallic FLEX-SYSTEM liner : total protection of the sole of the foot.
LIGHT-PLUS protective toecap in synthetic material offering protection from an impact of 200 J.
DIAMONT Sole in PU dual density BASF last generation :
Resists oils and hydrocarbons
Linear profile, comfort, lightness and versatility
Absorption of heel impact > 20 joules
Streamlined profile rising towards the toes
Related links
- AIMONT DIAMONT METAL FREE Unisex Orange UK 10.5, EU 45
- AIMONT DIAMONT METAL FREE Unisex Orange UK 6.5, EU 40
- AIMONT DIAMONT METAL FREE Unisex Orange UK 7, EU 41
- AIMONT DIAMONT METAL FREE Unisex Black EU 47
- AIMONT DIAMONT METAL FREE Unisex Black UK 9, EU 43
- AIMONT DIAMONT METAL FREE Unisex Black UK 11, EU 46
- AIMONT DIAMONT METAL FREE Unisex Black UK 5, EU 38
- AIMONT DIAMONT METAL FREE Unisex Black UK 8, EU 42
