4331NV090 | Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 9, EU 43 | RS
Recently searched

    Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 9, EU 43

    Subtotal (1 pair)**

    MYR350.27

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR350.27

    **price indicative

    RS Stock No.:
    193-1304
    Mfr. Part No.:
    4331NV090
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4331

    Gender

    Unisex

    Shoe Size EU

    43

    Shoe Size UK

    9

    Colour

    Blue

    Safety Toe

    Yes

    Safety Toe Type

    Non Metallic

    Anti-Static

    Yes

    ESD Safe

    Yes

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Composite

    Upper Material

    Mesh

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Related links