Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 13, EU 48
- RS Stock No.:
- 193-1309
- Mfr. Part No.:
- 4331NV130
- Manufacturer:
- Himalayan
Subtotal (1 pair)**
MYR350.27
Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR350.27 |
**price indicative
- RS Stock No.:
- 193-1309
- Mfr. Part No.:
- 4331NV130
- Manufacturer:
- Himalayan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Himalayan | |
Series | 4331 | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Colour | Blue | |
Safety Toe Type | Non Metallic | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Upper Material | Mesh | |
Anti-Slip | Yes | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Himalayan | ||
Series 4331 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Colour Blue | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Mesh | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Related links
- Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 43
- Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 47
- Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 42
- Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 44
- Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 46
- Himalayan 4331 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 41
- Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers EU 48
- Himalayan 4332 Unisex Non Metallic Toe Capped Safety Trainers EU 48