4340NV090 | Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 9, EU 43 | RS
Recently searched

    Himalayan 4340 Unisex Blue Non Metallic Toe Capped Safety Trainers, UK 9, EU 43

    Subtotal (1 pair)**

    MYR320.88

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 +MYR320.88

    **price indicative

    RS Stock No.:
    193-1371
    Mfr. Part No.:
    4340NV090
    Manufacturer:
    Himalayan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Himalayan

    Series

    4340

    Gender

    Unisex

    Shoe Size EU

    43

    Shoe Size UK

    9

    Colour

    Blue

    Safety Toe Type

    Non Metallic

    Safety Toe

    Yes

    Anti-Static

    Yes

    Resistant To

    Heat, Penetration, Slip

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Midsole Type

    Composite

    Slip Resistance Rating

    SRC

    Related links