Parade Vargas Unisex Black Stainless Steel Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 182-6431
- Mfr. Part No.:
- 07VARGAS382444
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
MYR586.20
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR586.20 |
*price indicative
- RS Stock No.:
- 182-6431
- Mfr. Part No.:
- 07VARGAS382444
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | Vargas | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Size JP/CN | 28 | |
| Size US | 10 | |
| Resistance Features | Perforation, Shock Resistant, Fuel Resistant, Oil Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series Vargas | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Size JP/CN 28 | ||
Size US 10 | ||
Resistance Features Perforation, Shock Resistant, Fuel Resistant, Oil Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The sole design supports the natural arch of the foot for greater comfort and less tiredness in an upright position.
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Related links
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 36
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 47
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 46
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 34
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 48
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 40
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 41
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 42
