uvex Uvex 1 Unisex Black, Yellow Composite Safety Trainer, UK 3, EU 35
- RS Stock No.:
- 175-4328
- Mfr. Part No.:
- 8514235
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR722.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR722.87 |
*price indicative
- RS Stock No.:
- 175-4328
- Mfr. Part No.:
- 8514235
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Resistance Features | Penetration Resistant, Slip Resistant, Perforation, Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Standards/Approvals | EN ISO 20345 2011 S1P SRC | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Resistance Features Penetration Resistant, Slip Resistant, Perforation, Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Standards/Approvals EN ISO 20345 2011 S1P SRC | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.
Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
Related links
- uvex Uvex 1 Unisex Black Grey Composite Safety Trainer EU 35
- uvex Uvex 1 Unisex Red UK 3, EU 35
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 35
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 35
- uvex Uvex 1 Unisex Black Yellow Composite Safety Trainer EU 35
- uvex 1 sport Unisex Black Non-Metallic Safety Trainer EU 35
- uvex Uvex 1 Sport Women's White UK 3, EU 35
- uvex Uvex 1 Unisex Black UK 5, EU 38
