S.24 KOMET S1P Unisex Black, Yellow, Grey Composite Safety Trainer, UK 13, EU 47
- RS Stock No.:
- 276-067
- Mfr. Part No.:
- 6322-13
- Manufacturer:
- S.24
Subtotal (1 pair)*
MYR673.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR673.54 |
*price indicative
- RS Stock No.:
- 276-067
- Mfr. Part No.:
- 6322-13
- Manufacturer:
- S.24
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.24 | |
| Product Type | Safety Trainer | |
| Series | KOMET S1P | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13 | |
| Colour | Black, Yellow, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Laces | |
| Resistance Features | Heat Insulation, Heat Resistant, Perforation, Cold Insulation | |
| Size US | 13 | |
| Midsole Material | EVA | |
| Additional Safety Features | Cold Resistant, Anti-Static, Heat Resistant, Energy Absorbent Heel, Anti-Perforation | |
| Standards/Approvals | CI, E, EN ISO 20345:2011, HI, HRO, P, S1P, SRC, WR | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand S.24 | ||
Product Type Safety Trainer | ||
Series KOMET S1P | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13 | ||
Colour Black, Yellow, Grey | ||
Safety Toe Type Composite | ||
Closure Type Laces | ||
Resistance Features Heat Insulation, Heat Resistant, Perforation, Cold Insulation | ||
Size US 13 | ||
Midsole Material EVA | ||
Additional Safety Features Cold Resistant, Anti-Static, Heat Resistant, Energy Absorbent Heel, Anti-Perforation | ||
Standards/Approvals CI, E, EN ISO 20345:2011, HI, HRO, P, S1P, SRC, WR | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The S.24 Safety Shoe is a lightweight, high performance safety shoe designed for professionals in logistics, transport, light industry and maintenance. It has a cutting edge materials and advance comfort technology. It offers superior protection, durability and breathability.
Mesh upper offering maximum breathability
TPU reinforced scuff cap
Grip convection on floors
CE standards approved
Related links
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 46
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 42
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 38
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 41
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 45
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 37
- S.24 KOMET S1P Unisex Grey Yellow Composite Safety Trainer EU 39
- S.24 KOMET S1P Unisex Black Yellow Composite Safety Trainer EU 40
