S.24 KOMET S1P Unisex Black, Grey, Yellow Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 276-063
- Mfr. Part No.:
- 6322-10
- Manufacturer:
- S.24
Subtotal (1 pair)*
MYR673.54
FREE delivery for orders over RM 150.00
- Ready to ship from 08 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR673.54 |
*price indicative
- RS Stock No.:
- 276-063
- Mfr. Part No.:
- 6322-10
- Manufacturer:
- S.24
Select all | Attribute | Value |
|---|---|---|
| Brand | S.24 | |
| Product Type | Safety Trainer | |
| Series | KOMET S1P | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Laces | |
| Resistance Features | Anti-Perforation, Anti-Static, Cold Resistant, Energy Absorption, Heat Resistant | |
| Size US | 10 | |
| Midsole Material | EVA | |
| Additional Safety Features | CrossFibre Toe Cap Ultra-Light and Athermic:Glass and Carbon Fibres Mesh, Nitrile Rubber Outsole for Src Grip, Thermoplastic Polyurethane Reinforced Scuff Cap, Ultralight Evo Outsole with Layer Eva Midsole | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 S1P WR HRO HI CI SRC | |
| Select all | ||
|---|---|---|
Brand S.24 | ||
Product Type Safety Trainer | ||
Series KOMET S1P | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Laces | ||
Resistance Features Anti-Perforation, Anti-Static, Cold Resistant, Energy Absorption, Heat Resistant | ||
Size US 10 | ||
Midsole Material EVA | ||
Additional Safety Features CrossFibre Toe Cap Ultra-Light and Athermic:Glass and Carbon Fibres Mesh, Nitrile Rubber Outsole for Src Grip, Thermoplastic Polyurethane Reinforced Scuff Cap, Ultralight Evo Outsole with Layer Eva Midsole | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 S1P WR HRO HI CI SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
Related links
- S.24 KOMET S1P Unisex Black Yellow Composite Safety Trainer EU 40
- S.24 KOMET S1P Unisex Black Yellow Composite Safety Trainer EU 43
- S.24 KOMET S1P Unisex Black Yellow Composite Safety Trainer EU 36
- S.24 KOMET S1P Unisex Grey Yellow Composite Safety Trainer EU 39
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 45
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 38
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 41
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 46
