Petzl Kernmantel Rope 50 m, Nylon, Polyester

Subtotal (1 unit)*

MYR831.09

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR831.09

*price indicative

RS Stock No.:
136-3826
Mfr. Part No.:
R074AA05
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Length

50m

Product Type

Kernmantel Rope

Material

Nylon, Polyester

Colour

Black

Standards/Approvals

EN 1891

Tensile Strength

12kN

RoHS Status: Exempt

COO (Country of Origin):
CZ

Petzl Axis Kernmantel Rope


Petzl AXIS kernmantel rope is excellent when working with heights plus it is a low stretch rope. The AXIS rope is supplied at a standard diameter of 11 mm which provides you with a good grip. Various lengths and colours are available and you are assured of this ropes flexibility with the EverFlex rope construction.

FEATURES and BENEFITS:


Axis kernmantel rope;Excellent when working at heights;Low stretch rope;Standard diameter of 11 mm;Good grip;Easier handling;EverFlex construction;Nylon core and polyester sheath;Greater flexibility under any condition;Various lengths – 50 m, 100 m, 200 m, 500 m;Colours available – White, Yellow, Black, Blue, Red, Orange

ROPE SPECIFICATION:


Diameter 11 mm;Material – Polyester, Nylon;Weight per metre – 82 g;Strength tied with figure 8 knot – 19 kN;Strength with sewn termination – 22 kN;Impact force (factor 0,3) 5.2 kN;Number of factor 1 falls – 12;Construction - 32 carrier;Percentage of sheath – 40%;Static elongation – 3%

Standards

EN 353-2, CE EN 1891 type A, EAC, NFPA 1983 Technical Use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy