Petzl Kernmantel Rope 50 m, Polyester, Nylon
- RS Stock No.:
- 136-3825
- Mfr. Part No.:
- R074AA04
- Manufacturer:
- Petzl
Subtotal (1 unit)*
MYR899.28
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR899.28 |
*price indicative
- RS Stock No.:
- 136-3825
- Mfr. Part No.:
- R074AA04
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Kernmantel Rope | |
| Length | 50m | |
| Material | Polyester, Nylon | |
| Colour | Yellow | |
| Standards/Approvals | EN 1891 | |
| Tensile Strength | 12kN | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Kernmantel Rope | ||
Length 50m | ||
Material Polyester, Nylon | ||
Colour Yellow | ||
Standards/Approvals EN 1891 | ||
Tensile Strength 12kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Petzl Axis Kernmantel Rope
Petzl AXIS kernmantel rope is excellent when working with heights plus it is a low stretch rope. The AXIS rope is supplied at a standard diameter of 11 mm which provides you with a good grip. Various lengths and colours are available and you are assured of this ropes flexibility with the EverFlex rope construction.
FEATURES and BENEFITS:
Axis kernmantel rope;Excellent when working at heights;Low stretch rope;Standard diameter of 11 mm;Good grip;Easier handling;EverFlex construction;Nylon core and polyester sheath;Greater flexibility under any condition;Various lengths – 50 m, 100 m, 200 m, 500 m;Colours available – White, Yellow, Black, Blue, Red, Orange
ROPE SPECIFICATION:
Diameter 11 mm;Material – Polyester, Nylon;Weight per metre – 82 g;Strength tied with figure 8 knot – 19 kN;Strength with sewn termination – 22 kN;Impact force (factor 0,3) 5.2 kN;Number of factor 1 falls – 12;Construction - 32 carrier;Percentage of sheath – 40%;Static elongation – 3%
Standards
EN 353-2, CE EN 1891 type A, EAC, NFPA 1983 Technical Use
Related links
- Petzl Kernmantel Rope 50 m Nylon
- Petzl Kernmantel Rope 50 m Polyester
- Petzl Kernmantel Rope 100 m Nylon
- Petzl Kernmantel Rope 100 m Polyester
- Petzl Safety Rope 30 m Nylon, 11 mm Diameter
- RS PRO Galvanised Steel Wire Rope, 50 m
- Siemens Steel Wire Rope 3SE7910-2AH, 50 m
- nVent CADDY Steel Wire Rope 196046, 50 m
