RS PRO Basic Steps of Adult CPR (Resuscitation) Safety Poster, Semi Rigid Laminate, English 420 mm 300mm
- RS Stock No.:
- 181-1482
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR62.30
View bulk pricing optionsSubtotal (1 unit)*
MYR70.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR70.43 | - |
| 5 + | MYR57.97 | MYR62.30 |
*price indicative
- RS Stock No.:
- 181-1482
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Poster | |
| Theme | Basic Steps of Adult CPR (Resuscitation) | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Poster | ||
Theme Basic Steps of Adult CPR (Resuscitation) | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Clear step by step guidance on the basic steps to take to provide adult CPR. Includes clear colour illustrations to help demonstrate the correct steps to take.
A3 poster showing basic information on how to get help, CPR technique and using a defibrillator
Help raise first aid awareness throughout your organisation
A3 size allows you to display a poster even with limited space
Durable, laminated poster
Getting help - this includes calling for help
Being prepared - how to make the call to the emergency services
Defibrillation - using an AED (automated external defibrillator) if there is one available
CPR - how to commence CPR using the correct chest compression and how long for Poster dimensions A3 - 42 x 30cm
Related links
- RS PRO Resuscitation of Adults CPR Guidance Safety Poster English 420 mm 590mm
- RS PRO Hands Only CPR Guidance Safety Poster English 420 mm 590mm
- RS PRO AED Defibrillation and CPR Safety Poster English 420 mm 590mm
- RS PRO Using the Correct Fire Extinguisher Safety Poster English 420 mm 300mm
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Fork and Lift Truck Safety Guidance Safety Poster English 420 mm 590mm

