Using the Correct Fire Extinguisher Safety Poster, Semi Rigid Laminate, English, 420 mm, 300mm | RS
Recently searched

    Using the Correct Fire Extinguisher Safety Poster, Semi Rigid Laminate, English, 420 mm, 300mm

    Bulk discount available

    Subtotal (1 unit)**

    MYR56.27

    Add to Basket
    Select or type quantity
    49 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR56.27
    5 +MYR46.31

    **price indicative

    RS Stock No.:
    181-1483
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Theme

    Using the Correct Fire Extinguisher

    Text Language

    English

    Type

    Poster

    Height

    420 mm

    Material

    Semi Rigid Laminate

    Quantity Per Package

    1

    Width

    300mm

    Related links