RS PRO First Aid Safety Poster, Semi Rigid Laminate, English 805 mm 540mm
- RS Stock No.:
- 181-1498
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR112.76
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR112.76 |
| 5 + | MYR92.81 |
*price indicative
- RS Stock No.:
- 181-1498
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Poster | |
| Theme | First Aid | |
| Text Language | English | |
| Height | 805mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 540mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Poster | ||
Theme First Aid | ||
Text Language English | ||
Height 805mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 540mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The First Aid Desk sign provides visible identification for first aiders and helps to ensure that trained first aiders can be easily located in emergency situations. The First Aider Flag incorporates a metal base which helps sit the sign on any flat surface, including desks and work stations. The sign and pole can be removed from the stand to create a portable sign that is lightweight and easily portable.
Visible identification for first aiders
Helps ensure that trained first aiders are easily identifiable
Incorporates a metal base to sit the sign on
Sign and pole can be removed from the stand to create a portable sign
Height extends from 54cm to 80.5cm
Sign size: A5
Related links
- RS PRO First Aid for Burns Treatment Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Eyes Treatment Guidance Safety Poster English 420 mm 590mm
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Fork and Lift Truck Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Hands Only CPR Guidance Safety Poster English 420 mm 590mm
- RS PRO Warehouse & Storage Safety Guidance Safety Poster English 420 mm 590mm

