RS PRO Black, Red PVC Safety Label Flammable Text 50 mm x 50mm
- RS Stock No.:
- 763-2156
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR439.05
View bulk pricing optionsSubtotal (1 reel of 250 units)*
MYR496.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR496.09 | MYR1.984 | - |
| 5 + | MYR408.28 | MYR1.633 | MYR439.05 |
*price indicative
- RS Stock No.:
- 763-2156
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Flammable | |
| Product Type | Safety Label | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 50mm | |
| Material | PVC | |
| Legend Colour | Black, Red | |
| Quantity Per Package | 250Per Pack | |
| Width | 50mm | |
| Symbol/Text Colour | Red, Black | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | RoHS, ISO 7010 | |
| Sub Type | Flammable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Flammable | ||
Product Type Safety Label | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 50mm | ||
Material PVC | ||
Legend Colour Black, Red | ||
Quantity Per Package 250Per Pack | ||
Width 50mm | ||
Symbol/Text Colour Red, Black | ||
Sign Legend Style Symbol | ||
Standards/Approvals RoHS, ISO 7010 | ||
Sub Type Flammable | ||
- COO (Country of Origin):
- GB
Labels: Hazard Warning Signs
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)
An inexpensive way of highlighting hazardous areas
Standards
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG), ISO7010
Related links
- RS PRO Black, Red Vinyl Safety Label Flammable Liquid Text 100 mm x 100mm
- RS PRO Black Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO White Red Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO White Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO Red Black Gloss Polymeric Vinyl Safety Label Flammable Text 40 mm x 40mm
- RS PRO Black Red Vinyl Polyester Safety Label Flammable Text 21 mm x 21mm
- RS PRO Vinyl Safety Label Symbol Text 50 mm x 50mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50mm

