HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50mm
- RS Stock No.:
- 283-6202
- Distrelec Article No.:
- 180-02-327
- Mfr. Part No.:
- 597-63200 WS3-A-150-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 100 units)*
MYR454.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 11,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR4.546 | MYR454.60 |
*price indicative
- RS Stock No.:
- 283-6202
- Distrelec Article No.:
- 180-02-327
- Mfr. Part No.:
- 597-63200 WS3-A-150-YE
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Safety Label | |
| Sign Legend | Symbol | |
| Height | 50mm | |
| Material | Vinyl | |
| Legend Colour | Black, Yellow | |
| Quantity Per Package | 100Per Pack | |
| Width | 50mm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | DIN 40008, ISO 3964, DIN 4844 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Safety Label | ||
Sign Legend Symbol | ||
Height 50mm | ||
Material Vinyl | ||
Legend Colour Black, Yellow | ||
Quantity Per Package 100Per Pack | ||
Width 50mm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Black | ||
Standards/Approvals DIN 40008, ISO 3964, DIN 4844 | ||
- COO (Country of Origin):
- DE
The Warning Labels, designed in a triangular shape with a black-on-yellow color scheme, crafted from vinyl material. Each pack contains 100 pieces of warning labels. These labels serve as visual indicators to convey important cautionary messages in various settings.
Complies with ISO 3964
DIN 40008 and DIN 4844 compliance
Related links
- RS PRO Vinyl Safety Label Symbol Text 50 mm x 50mm
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 5 mm x 100mm
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 6 mm x 200mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50mm
- RS PRO Green, Black Vinyl Safety Label Symbol Text 25 mm x 25mm
- RS PRO Green, Black Vinyl Safety Label Symbol Text 12.5 mm x 12.5mm
- RS PRO Yellow, Black Vinyl Safety Label Symbol Text 25 mm x 25mm
- RS PRO Black White Vinyl Safety Label Symbol Text 100 mm x 100mm
