HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 6 mm x 200mm
- RS Stock No.:
- 440-746
- Mfr. Part No.:
- 597-65200
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 10 units)*
MYR192.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR192.16 | MYR19.216 |
*price indicative
- RS Stock No.:
- 440-746
- Mfr. Part No.:
- 597-65200
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Safety Label | |
| Sign Legend | Warning Sign | |
| Self-Adhesive | Yes | |
| Height | 6mm | |
| Material | Vinyl | |
| Legend Colour | Yellow | |
| Quantity Per Package | 10Per Pack | |
| Width | 200mm | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | DIN4844 and BGV A8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Safety Label | ||
Sign Legend Warning Sign | ||
Self-Adhesive Yes | ||
Height 6mm | ||
Material Vinyl | ||
Legend Colour Yellow | ||
Quantity Per Package 10Per Pack | ||
Width 200mm | ||
Symbol/Text Colour Black | ||
Standards/Approvals DIN4844 and BGV A8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Warning label is a self-adhesive vinyl sign designed for hazard identification. It features high-quality permanent printing and a yellow background with black text, ensuring clear visibility in industrial environments. This label is resistant to water, oils, and solvents, making it ideal for electrical hazard warnings and regulatory compliance.
Acrylic adhesive
RoHS compliant
Related links
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 5 mm x 100mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50mm
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50mm
- RS PRO Vinyl Safety Label Warning Very Hot Water Text 70 mm x 50mm
- RS PRO Vinyl Safety Label Caution Hot Text 100 mm x 200mm
- RS PRO Black, Yellow Vinyl Safety Label 415V AC Text 20 mm x 60mm
- RS PRO Black, Yellow Vinyl Safety Label 240V AC Text 20 mm x 60mm
- RS PRO Black, Yellow Vinyl Safety Label Danger Disconnect the mains supply before removing this cover Text 20 mm x 60mm
