SCS Black, Blue Paper Safety Label Humidity Indicator Text 75 mm x 50mm
- RS Stock No.:
- 232-5511
- Mfr. Part No.:
- 3HIC125-CF
- Manufacturer:
- SCS
Subtotal (1 pack of 125 units)*
MYR227.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 250 unit(s) shipping from 24 November 2026
- Plus 750 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 125 + | MYR1.821 | MYR227.63 |
*price indicative
- RS Stock No.:
- 232-5511
- Mfr. Part No.:
- 3HIC125-CF
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Safety Label | |
| Sign Legend | Humidity Indicator | |
| Text Language | English | |
| Height | 75mm | |
| Material | Paper | |
| Legend Colour | Black, Blue | |
| Quantity Per Package | 125Per Pack | |
| Width | 50mm | |
| Sign Legend Style | Symbol and Text | |
| Symbol/Text Colour | Red, Black | |
| Standards/Approvals | No | |
| Sub Type | Humidity Indication | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Safety Label | ||
Sign Legend Humidity Indicator | ||
Text Language English | ||
Height 75mm | ||
Material Paper | ||
Legend Colour Black, Blue | ||
Quantity Per Package 125Per Pack | ||
Width 50mm | ||
Sign Legend Style Symbol and Text | ||
Symbol/Text Colour Red, Black | ||
Standards/Approvals No | ||
Sub Type Humidity Indication | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS integral part of a complete moisture barrier packaging assembly is the Humidity Indicator Card. High relative humidity can cause significant, possibly irreparable damage to sensitive equipment, supplies, and products. To ensure dehydration measures work, humidity indicator cards measure the relative humidity (RH) inside sealed packages to allow immediate visual inspection of whether it has sustained unsafe humidity levels.
Measures the level of relative humidity that the contents of the packaging have been exposed to
For use with Moisture Barrier Bags
125 cards per can
Made in the United States of America
Related links
- SCS Blue, Black Paper Safety Label Humidity Indicator Text 75 mm x 50mm
- SCS Brown, Yellow Paper Safety Label Humidity Indicator Text 75 mm x 50mm
- SCS Yellow, Silver Paper Safety Label Humidity Indicator Text 102 mm x 26mm
- SCS Black, Blue Blotting Paper Impregnated with Cobaltous Chloride ESD Label Humidity Indicator Text 3 in x 2in
- SCS Black, Blue Blotting Paper Impregnated with Cobaltous Chloride ESD Label Humidity Indicator Text 76.2 mm x 50.8mm
- SCS Blue, Black Blotting Paper Impregnated with Cobaltous Chloride ESD Label Humidity Indicator Text 120.65 mm x 39.62mm
- SCS Yellow Paper Safety Label Attention Text 47 mm x 64mm
- SCS Yellow Paper Safety Label Attention Text 51 mm x 51mm
