SCS Yellow Paper Safety Label Attention Text 47 mm x 64mm

Subtotal (1 unit)*

MYR48.47

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR48.47

*price indicative

RS Stock No.:
232-5568
Mfr. Part No.:
ALABEL
Manufacturer:
SCS
Find similar products by selecting one or more attributes.
Select all

Brand

SCS

Sign Legend

Attention

Product Type

Safety Label

Text Language

English

Height

47mm

Material

Paper

Legend Colour

Yellow

Quantity Per Package

500Per Pack

Width

64mm

Sign Legend Style

Symbol and Text

Symbol/Text Colour

Black, Red

Standards/Approvals

No

Sub Type

Attention

RoHS Status: Exempt

COO (Country of Origin):
US
The SCS Labels are easy to use and provide the ANSI/ESD S8.1 ESD susceptibility symbol (the same symbol as JEDEC 14) and warning message to warn that ESD control precautions are needed when opening package and handling contents. These permanent adhesive destructible type labels are "tamper evident", letting you easily monitor whether or not a package has been opened.

ESD Warning Label JEDEC/EIA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy