Allen Bradley 440 g Series Flexible Release
- RS Stock No.:
- 264-9455
- Mfr. Part No.:
- 440G-A27357
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,045.85
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,045.85 |
*price indicative
- RS Stock No.:
- 264-9455
- Mfr. Part No.:
- 440G-A27357
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Flexible Release | |
| Product Type | Safety Interlock Component | |
| Series | 440 g | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Flexible Release | ||
Product Type Safety Interlock Component | ||
Series 440 g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation interlock switch flexible release has 3 m long cable.
3m cable
Related links
- Allen Bradley 440 g Series Replacement Cover and Override Key
- Allen Bradley 440 g Series TLS-3 Replacement Cover and External Key
- Allen Bradley 440 g Series Solenoid Interlock Switch Actuator Included
- Allen Bradley 440 g Interlock Switch, Guard
- Allen Bradley 440 g Actuator Actuator Included, Plastic
- Allen Bradley 440 g Interlock Switch Actuator Included, Guard
- Allen Bradley 440 L Series Light Curtain Mirror, 14 mm Resolution
- Allen Bradley 440 L Series Light Curtain Transmitter 14 mm Resolution
