Allen Bradley 440 g Series Replacement Cover and Override Key
- RS Stock No.:
- 255-1589
- Mfr. Part No.:
- 440G-A27374
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR330.12
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR330.12 |
*price indicative
- RS Stock No.:
- 255-1589
- Mfr. Part No.:
- 440G-A27374
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Safety Interlock Adapter | |
| Accessory Type | Replacement Cover and Override Key | |
| Series | 440 g | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Safety Interlock Adapter | ||
Accessory Type Replacement Cover and Override Key | ||
Series 440 g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation TLS-3 replacement cover and external key.
External override key
Related links
- Allen Bradley 440 g Series Replacement Cover and Override Key
- Allen Bradley 440 g Series TLS-3 Replacement Cover and External Key
- Allen Bradley 440 g Series Flexible Release
- Allen Bradley 440 g Series Solenoid Interlock Switch Actuator Included
- Allen Bradley 440 g Interlock Switch, Guard
- Allen Bradley 440 g Actuator Actuator Included, Plastic
- Allen Bradley 440 g Interlock Switch Actuator Included, Guard
- Allen Bradley 440 L Series Light Curtain Mirror, 14 mm Resolution
