- RS Stock No.:
- 255-1521
- Mfr. Part No.:
- 440L-T4F2070-Q
- Manufacturer:
- Rockwell Automation
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR2,312.83
Units | Per Unit |
---|---|
1 + | MYR2,312.83 |
- RS Stock No.:
- 255-1521
- Mfr. Part No.:
- 440L-T4F2070-Q
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
The Rockwell Automation product is a Transmitter used for area access control. It consist of a terminal chamber with cable gland.
It has a range of 70 m
Specifications
Attribute | Value |
---|---|
Series | 440L |
Component Type | Transmitter |
Number of Beams | Single |