ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-329
- Mfr. Part No.:
- 1SCA022438R5310
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR4,943.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,943.86 |
*price indicative
- RS Stock No.:
- 721-329
- Mfr. Part No.:
- 1SCA022438R5310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for robust performance in a range of industrial applications. Built with a Durable plastic enclosure, this switch offers reliable operation under harsh conditions, achieving an IP65 rating for dust and water resistance. Featuring a red/yellow selector handle, it facilitates easy manual control, while the interlocked cover ensures safety during operation. Engineered for a four-pole configuration, it seamlessly handles high currents, up to 90A, and supports a five-wire system with fixed and switchable NEUTRAL terminals. The switch is Ideal for both indoor and outdoor use, making it a versatile choice for various electrical environments.
EMC protection is ensured through metal plate integration, simplifying installation
The housing has an impact resistance rating of IK08, enhancing durability
Interlocking can be bypassed for maintenance, promoting operational flexibility
Cable entry options from both TOP and bottom provide installation versatility
A corrosion-resistant design makes it suitable for environmental challenges
The switch is compliant with international safety standards, ensuring quality and reliability
Conventional thermal current handling up to 135A supports a wide range of applications
Providing a pollution degree rating of 3 helps in maintaining performance in various environments
Easy integration into existing systems with screw clamp connections for high-capacity cables