ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

MYR982.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR982.03

*price indicative

RS Stock No.:
716-646
Mfr. Part No.:
1SCA022613R9610
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB EMC safety switch is designed to provide reliable operational performance in both indoor and outdoor settings. Built with a robust glass-reinforced polycarbonate enclosure, it ensures robust resistance to environmental elements, achieving an IP65 rating for protection against dust and low-pressure water jets. This three-pole switch operates at 415V AC and is capable of handling currents of up to 16A, making it suitable for various industrial applications. Its interlocked cover and defeat interlocking features enhance safety, while the selectable handle allows for easy operation. Additionally, the switch includes fixed NEUTRAL and PE terminals, catering to installations requiring effective EMC protection.

Robust plastic construction enhances durability and outdoor functionality

IP65 rating provides excellent protection against environmental elements

Interlocked design ensures enhanced safety for users

Selectable handle allows for easy operation, with padlockable features for increased security

Configured for use with both 5-wire systems and fixed NEUTRAL terminals

Efficient EMC protection through integrated metal plate connections

Suitable for 3-pole, 415V AC circuits with a maximum rated operational power of 7.5 kW

Compatible with diverse cable connections, offering flexibility in installations

Meets IEC standards for reliability in low voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy