ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR10,856.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,856.34

*price indicative

RS Stock No.:
720-501
Mfr. Part No.:
1SCA022367R9430
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to provide reliable control and protection in both indoor and outdoor environments. Engineered for robust performance, this 4-pole safety switch operates efficiently at up to 415V AC and is capable of handling currents up to 200A. With IP65 protection, it safeguards against dust and low-pressure water jets while its UV-resistant polycarbonate enclosure ensures durability against the elements. The device is equipped with an interlocked cover and a padlockable handle for enhanced safety, making it an Ideal choice for critical applications requiring dependable performance.

IP65 rated for superior protection against dust and water ingress

Durable plastic enclosure MADE from UV-protected glass reinforced polycarbonate

Interlocked cover enhances safety and prevents accidental operation

Padlockable handle allows the use of up to three padlocks for added security

Capable of managing up to 200A at 415V AC with a power rating of 110 kW

Designed for flexibility with TOP and bottom cable entry and outlet options

Equipped with 2NO and 1NC mounted auxiliary contacts for versatile switching

Pollution Degree 3 rating ensures reliability in challenging environments

Compliant with IEC standards for safety and performance assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy