ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-193
- Mfr. Part No.:
- 1SCA022865R2850
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR793.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR793.70 |
*price indicative
- RS Stock No.:
- 721-193
- Mfr. Part No.:
- 1SCA022865R2850
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust safety in electrical control applications. Featuring a three-pole configuration for 415V AC circuits, this switch combines reliability with a tough IP65-rated plastic enclosure, making it suitable for both indoor and outdoor use. Its design includes an interlocked cover for added security and a padlockable handle that accommodates three locks, ensuring safe operation. This switch is tailored for a 5-wire system, integrating a fixed NEUTRAL and PE Terminal to meet various electrical standards.
Constructed from Durable plastic with a UV-protected finish, ensuring longevity and resilience
Offers a pollution degree rating of 3, suitable for different environmental conditions
Equipped with a cover that is interlocked and bypassable for thermographic purposes
Allows for easy cable entry from both the TOP and bottom, facilitating flexible installation
Supports a wide cable cross-section of 0.75 to 10 mm² for varied applications
Includes a high impact resistance rating of IK08 for enhanced durability
Rated for operational currents up to 32A and a power output of 7.5kW, ensuring versatile functionality
Compliant with IEC 60947-1 and -3 standards, ensuring adherence to international safety protocols
Features easy wire stripping lengths and tightening torque specifications for straightforward maintenance