ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR6,060.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,060.45

*price indicative

RS Stock No.:
720-968
Mfr. Part No.:
1SCA022745R7860
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is an essential component for ensuring safe electrical disconnection in various industrial applications. Designed for robust performance, this switch accommodates up to 30A at 415V AC23 and is housed in a Durable stainless steel enclosure with an IP65 rating, making it suitable for both indoor and outdoor installations. Its interlocked cover prevents accidental access when the switch is in operation, enhancing operational safety. With mounted auxiliary contacts and a unique selector handle, it offers user-friendly control and flexibility for multiple configurations. This switch is engineered to be compliant with EMC requirements and has exceptional environmental resilience, ensuring reliable functionality in challenging conditions.

Stainless steel enclosure for durability and corrosion resistance

IP65 rated for excellent protection against dust and water ingress

Powered by a robust manufacturing standard, ensuring reliable operation

Interlocked cover prevents access when the switch is engaged, enhancing safety

Mounted auxiliary contact configuration provides added operational versatility

Can be used in outdoor environments, supporting diverse applications

Full compliance with EU directives for safety and environmental standards

Offers an extensive cable connecting capacity for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy