ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-850
- Mfr. Part No.:
- 1SCA102768R1001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR97,195.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97,195.91 |
*price indicative
- RS Stock No.:
- 720-850
- Mfr. Part No.:
- 1SCA102768R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust and safe operation in industrial environments. This three-pole safety switch features a galvanised steel enclosure with polyester coating, offering enhanced durability and UV protection for outdoor use. Designed to handle high electrical loads with a capacity of 1250A and a rated operational power of 710kW, it incorporates a unique gas pressure relief function to safeguard users in the event of an internal arc. With its interlocked cover and padlockable handle, this switch ensures secure operation while allowing for easy thermographing accessibility. Its construction adheres to rigorous standards, ensuring reliability and safety in critical applications.
Galvanised steel enclosure with polyester coating presents durability and protection against weather elements
IP65 rating ensures dust and water resistance for reliable outdoor functionality
Rated for 1250A operational current and 710kW power, accommodating industrial demands
Features a gas pressure relief function to enhance safety during internal faults
Interlocked cover and handle allow for secure operation with provisions for padlocking
Suitable for various cable entry positions for flexible installations
Backed by compliance to IEC standards ensuring quality and reliability
Includes multiple auxiliary contacts for enhanced connectivity options