ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR104,487.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR104,487.26

*price indicative

RS Stock No.:
720-843
Mfr. Part No.:
1SCA102335R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch offers reliable performance and robust protection in demanding environments. Designed for both outdoor and indoor use, this six-pole safety switch can handle voltages up to 415V and a rated operational current of 400A, making it Ideal for various electrical applications. Encased in a stainless steel enclosure with an IP65 rating, it ensures durability under harsh conditions. The interlocked cover adds an extra layer of safety by preventing access when the switch is energized, while its gas pressure relief function enhances user safety during operational arcs. With included auxiliary contacts and PE terminals, this switch is versatile and well-suited for installation in complex systems.

Stainless steel enclosure ensures long-lasting durability and resistance to external elements

IP65 rating provides excellent protection against dust and water, suitable for harsh environments

Interlocked cover prevents accidental access when the switch is in operation, enhancing user safety

Gas pressure relief function protects users from hazards associated with internal arcs

Includes pre-installed auxiliary contacts, allowing for straightforward integration with other systems

Supports multiple cable entries, enabling flexible installation options

Pollution Degree 3 rating indicates suitability for industrial applications with moderate pollution

Conventional thermal rating of 400A ensures reliable performance under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy