ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-694
- Mfr. Part No.:
- 1SCA103280R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR119,144.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119,144.04 |
*price indicative
- RS Stock No.:
- 720-694
- Mfr. Part No.:
- 1SCA103280R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is engineered for high-performance safety in electrical applications. Designed to handle demanding conditions, it boasts a three-pole configuration suitable for 415V AC23 currents up to 1250A, catering to applications requiring robust and reliable power management. With a steel sheet enclosure providing IP65 protection, this switch is perfectly suited for outdoor installation, ensuring longevity against environmental factors. The ergonomic black pistol handle allows easy operation, while features like interlocked covers and padlock functionality enhance user safety, making it a pivotal component in industrial settings.
Enclosed in a Durable steel sheet enclosure with polyester coating for enhanced resilience
Achieves IP65 rating, protecting against dust and water ingress for outdoor suitability
Equipped with a black pistol handle for user-friendly operation
Interlocked cover prevents accidental access, boosting safety during use
Mountable auxiliary contacts provide flexible configurations to meet diverse needs
Prepared for various cable entry types, facilitating easy installation
Compliance with EMC standards ensures reduced electromagnetic interference
Designed for high surge withstand, with a making capacity of 110 kA