ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-690
- Mfr. Part No.:
- 1SCA022340R3360
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR54,961.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54,961.11 |
*price indicative
- RS Stock No.:
- 720-690
- Mfr. Part No.:
- 1SCA022340R3360
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust and reliable performance in demanding environments. Capable of handling up to 1000A with a three-pole configuration, it provides excellent protection and control in electrical systems operating at 415V AC. With its Durable steel sheet enclosure rated at IP65, the switch is engineered for outdoor use, ensuring resilience against UV light and environmental factors. Equipped with a black pistol handle and an interlocked cover, this safety switch allows for secure operation and can accommodate various cable entry configurations. Its integrated gas pressure relief function enhances safety, making it an Ideal solution for industrial applications requiring high safety standards.
High operational capacity of 1000A ensures effective control in heavy-duty applications
Robust steel sheet enclosure with IP65 rating provides superior protection against dust and water
Interlocked cover enhances user safety by preventing accidental access during operation
Black pistol handle allows for easy and secure manual operation
Designed for both outdoor and indoor applications, suitable for diverse environmental conditions
Multiple cable entry types enable flexibility in installation to meet varied configuration needs
Integrated gas pressure relief function protects users during internal faults, enhancing overall safety
Available with multiple auxiliary contact configurations for increased functionality and control