ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-689
- Mfr. Part No.:
- 1SCA022340R3100
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR58,337.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58,337.70 |
*price indicative
- RS Stock No.:
- 720-689
- Mfr. Part No.:
- 1SCA022340R3100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide reliable and efficient electrical disconnection for safety-critical applications. This robust switch features a three-pole design capable of handling up to 1000A at 415V, making it Ideal for industrial environments. Its Durable steel enclosure, rated IP65 for ingress protection, ensures longevity and outdoor suitability. The integrated auxiliary contacts allow for versatile operational configurations, while the interlocked cover provides an extra layer of safety. The switchs padlockable handle supports secure operation, making it a trusted choice for safeguarding personnel and equipment in high-capacity electrical systems.
Three-pole configuration allows flexibility in installation and operation
Designed for direct outdoor use with UV light resistance and robust ingress protection
Interlocked cover ensures enhanced safety while servicing the unit
Padlockable handle accommodates three padlocks for secure handling
Equipped with multiple cable entry options to suit varied installation scenarios
High current capacity of 1000A supports large industrial applications
Auxiliary contacts configuration facilitates additional functionality
Constructed from galvanised steel with a polyester coating for increased durability
Complies with IEC standards for reliable performance in diverse environments