ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR26,844.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,844.92

*price indicative

RS Stock No.:
720-673
Mfr. Part No.:
1SCA022281R7210
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is a robust solution designed for secure electrical isolation and control. Engineered for demanding environments, this three-pole switch is rated for 415V AC with a maximum operational current of 315A. The device features a Durable galvanised steel enclosure, ensuring protection against UV light and ingress, while its IP65 rating guarantees reliable performance in harsh conditions. Equipped with interlocked covers and a padlockable handle, the switch prioritises safety and user accessibility, making it Ideal for a range of industrial applications. Its thoughtful design includes provisions for multiple cable entry configurations, ensuring adaptability to various setups.

Three-pole safety switch rated for 415V AC and 315A ensures reliable electrical control

Galvanised steel enclosure provides enhanced protection against UV light and environmental factors

IP65 rating delivers superior ingress protection against dust and water, Ideal for outdoor applications

Interlocked cover enhances safety by preventing accidental access during operation

Padlockable handle allows for secure isolation and operation, accommodating up to three padlocks

Customisable cable entry options support various installation needs, promoting flexibility

Compatible with different cable configurations for straightforward installation

Designed with user safety in mind, incorporating gas pressure relief features for internal arc protection

Pollution Degree 3 rating indicates suitability for more challenging operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy