ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-639
- Mfr. Part No.:
- 1SCA022555R7910
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR5,932.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,932.66 |
*price indicative
- RS Stock No.:
- 720-639
- Mfr. Part No.:
- 1SCA022555R7910
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for high-performance control in industrial settings, offering unparalleled reliability and safety. With a robust steel sheet enclosure boasting an IP65 protection rating, this device is designed to withstand harsh environmental conditions. Its versatile design accommodates cable entries from both the TOP and bottom, while the integrated auxiliary contact system enhances operational efficiency. This product is suitable for outdoor use, meeting rigorous standards for UV exposure and moisture resistance, making it an Ideal choice for various applications where safety and durability are paramount.
IP65 rated for excellent protection against dust and water ingress
Constructed from Durable steel sheet with polyester powder coating for enhanced durability
Interlocked cover prevents accidental opening while the switch is Active for increased safety
Defeatable interlocking allows for thermographing, catering to maintenance needs
Accommodates cable entries from both the TOP and bottom for versatile installation
Designed for outdoor use, providing excellent resistance to UV light and moisture
Supplied with a hinged door and lock for added security
Conventional thermal current rating accommodates up to 125 A for robust performance
Includes integrated PE Terminal for reliable grounding