ABB 1SCA Series Safety Interlock Switch

N

This image is representative of the product range

Subtotal (1 unit)*

MYR24,537.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,537.79

*price indicative

RS Stock No.:
720-620
Mfr. Part No.:
1SCA022513R0280
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is engineered to provide robust isolation and safety for electrical circuits. Designed with a three-pole configuration, it operates effectively at 415V AC and is rated for a substantial 315A. This powerful switch features an integrated pistol handle for ease of operation, along with an interlocked cover that enhances safety by preventing accidental access. Its IP65-rated steel enclosure ensures durability and protection against dust and water, making it suitable for outdoor applications. With a variety of cable entry types and configurations, it supports versatile installation options. Built to meet stringent safety standards, this switch is Ideal for heavy-duty industrial and commercial environments, providing reliable performance for years to come.

Three-pole safety switch designed for heavy-duty applications

Rated for 315A at 415V AC, delivering exceptional performance

IP65 enclosure rating offers superior protection against dust and moisture

Pistol handle design allows for straightforward and user-friendly operation

Interlocked cover prevents access during operation for enhanced safety

Robust steel sheet enclosure ensures longevity in outdoor conditions

Accommodates varied cable configurations, supporting flexibility in installation

Built-in gas pressure relief function adds an additional layer of user safety

Complies with IEC standards for enhanced reliability and regulatory adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy