ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR71,642.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR71,642.49

*price indicative

RS Stock No.:
720-500
Mfr. Part No.:
1SCA022340R4170
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is an Advanced electrical disconnector designed for industrial applications requiring robust protection and reliability. This three-pole switch operates at 415V AC and can handle up to 1000A, making it Ideal for high-power settings. With its Durable steel sheet enclosure rated at IP65, it is built for outdoor use, offering excellent resistance to UV light and environmental ingress. The switch features a padlockable black pistol handle and an interlocked cover, enhancing safety by preventing unauthorized access and ensuring that the switch cannot be operated when the cover is open. Its design includes a gas pressure relief function, adding an extra layer of protection against internal faults.

Designed for high-power applications with a rated current of 1000A

Constructed with a robust steel sheet enclosure for durability and UV resistance

IP65 rating ensures protection against dust and water ingress, suitable for outdoor use

Features a padlockable handle for maximum safety and security during operation

Interlocked cover prevents operation while open, enhancing user safety

Includes gas pressure relief to protect users from internal electrical arcs

Offers flexible cable entry and outlet configurations for customised installation

Rated for a maximum operational voltage of 1000V with significant short-circuit withstand capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy