ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 717-044
- Mfr. Part No.:
- 1SCA022707R7610
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR5,024.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,024.58 |
*price indicative
- RS Stock No.:
- 717-044
- Mfr. Part No.:
- 1SCA022707R7610
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable electrical control and protection in demanding environments. This three-pole switch securely manages electrical connections at 415V AC23 and supports a substantial rated operational current of 80A. With its robust steel sheet enclosure and IP65 rating, the switch is Ideal for outdoor use, effectively protecting against immersion in water, ultraviolet exposure, and other environmental factors. Its user-friendly features, including a red/yellow pistol handle and interlocked cover, enhance both safety and ease of use, making it a key component for ensuring operational integrity in various applications.
Suitable for outdoor use with IP65 protection against water and dust
Defeatable interlocking feature allows for safe thermographing
Constructed from rigid alu-zinc coated steel for exceptional durability
Compact design with dimensions of 200mm width, 300mm height, and 135mm depth
Efficient cable management with multiple entry positions for flexible installation
Compatible with various cables across a wide cross-section range of 10 to 70 mm²
Supports a variety of auxiliary contacts for versatile electrical configurations
Recognised under rigorous IEC standards for reliable performance