ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 717-041
- Mfr. Part No.:
- 1SCA022699R4400
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR760.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR760.10 |
*price indicative
- RS Stock No.:
- 717-041
- Mfr. Part No.:
- 1SCA022699R4400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to provide reliable performance in both indoor and outdoor settings, ensuring safety and efficiency in electrical systems. Designed to handle three poles, it operates effectively at 415V AC with a current rating of 16A, making it Ideal for various applications. The switch features a robust plastic enclosure, rated at IP65, which protects against dust and low-pressure water jets. With an interlocked cover and a padlockable handle accommodating up to three padlocks, this device ensures additional security while allowing for safe maintenance. This versatile switch combines strength with functionality, providing essential protection in environments where safety is paramount.
Constructed with a UV-protected, glass-reinforced polycarbonate enclosure for durability
Interlocking mechanism can be bypassed for convenient thermographing
Designed to accommodate up to two parallel cable entries from both the TOP and bottom
Offers a pollution degree rating of 3, suitable for various environmental conditions
Incorporates multiple cable outlets, providing flexibility in installation
Features a black selector handle for easy operation and visibility
This device complies with IEC 60529 standards for degree of protection IP65
Includes screw clamp terminals for connecting capacities from 0.75 to 10 mm²
Maintains operational reliability with a thermal current handling capacity of 40 A
