ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR6,100.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,100.81

*price indicative

RS Stock No.:
716-939
Mfr. Part No.:
1SCA022613R2860
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed to provide reliable electrical control for diverse applications. This robust switch, with a 3-pole configuration, ensures a secure operation in various environments, being suitable for both indoor and outdoor use. Constructed from high-quality AISI304 stainless steel, it offers exceptional durability and is protected against dust and moisture, achieving an IP65 rating. With a maximum operational power of 7.5 kW at 415V, the switch integrates seamlessly into circuits, featuring a mounted auxiliary contact for enhanced functionality. It combines safety with ease of use, ensuring that the cover remains secured while in operation, thus preventing accidental access.

Stainless steel enclosure ensures durability and resistance to environmental factors

IP65 rated for effective protection against dust and moisture ingress

15 mm cable entry positions accommodate TOP and/or bottom connections

Auxiliary contacts provide extra operational versatility with a configuration of 2 NO and 2 NC options

Compatible with EMC applications when paired with appropriate cable glands

Conventional thermal current rating offers safe operational limits of up to 40 A

Meets compliance with IEC 60947-1 and IEC 60947-3 standards for electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy