ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR10,856.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,856.34

*price indicative

RS Stock No.:
716-920
Mfr. Part No.:
1SCA022596R7300
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch delivers high operational safety and reliability in demanding environments. Engineered with a stainless steel enclosure that meets IP65 standards, it ensures protection against dust and water, making it suitable for both indoor and outdoor applications. Its robust design features a pistol handle and an interlocked cover, preventing accidental switching during operation. With a rated operational current of up to 90 A and an extended product type offering excellent compatibility, this safety switch is the Ideal choice for industrial and commercial use.

Stainless steel enclosure provides superior durability and corrosion resistance

IP65 rating ensures protection against dust and water ingress

Equipped with a pistol handle for convenient operation

Interlocked cover prevents accidental opening during operation

Compatible with outdoor and indoor installations

Can be used in EMC applications when appropriate cable glands are employed

Offers a wide range of connecting capacities for various cable sizes

Features a fully enclosed design for enhanced safety and performance

Easy to install, with clear instructions provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy