ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-829
- Mfr. Part No.:
- 1SCA102319R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR110,561.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110,561.18 |
*price indicative
- RS Stock No.:
- 720-829
- Mfr. Part No.:
- 1SCA102319R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for high-performance electrical applications, offering reliable protection and control in both indoor and outdoor settings. This robust switch features a stainless steel enclosure rated at IP65, ensuring resistance against dust and water ingress, making it Ideal for harsh environments. Equipped with a pistol handle and an interlocked cover, it enhances safety by preventing accidental operations. The device is suitable for use in EMC applications when paired with the appropriate cable entries, ensuring versatility in various installations. With a substantial rated operational current of 200A, this switch effortlessly accommodates demanding electrical loads while maintaining optimal function and safety standards.
Six-pole design accommodates extensive electrical setups
Stainless steel construction offers durability and corrosion resistance
IP65 rating ensures protection against environmental factors
Suitable for both indoor and outdoor applications, enhancing versatility
Equipped with 4 NO and 2 NC auxiliary contacts for diverse operational requirements
Designed in compliance with IEC standards, ensuring reliability and safety