ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR6,591.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,591.85

*price indicative

RS Stock No.:
716-912
Mfr. Part No.:
1SCA022580R6120
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is a robust solution designed for safe control in demanding environments. This four-pole switch offers reliable operation at 415V AC, making it suitable for applications requiring up to 63A and 30kW. With its stainless steel enclosure, rated at IP65, this switch is adept at withstanding harsh conditions, ensuring optimal performance whether used indoors or outdoors. Its Advanced features, including interlocked cover and defeat function, enhance safety and operational flexibility.

Constructed from Durable stainless steel, ensuring longevity and resistance to environmental challenges

IP65 rating provides exceptional protection against dust and water, suitable for various settings

Interlocked cover prevents accidental access when the switch is operational, enhancing safety

Defeatable interlocking allows thermographing without compromising safety

Versatile application across indoor and outdoor installations, accommodating diverse user needs

Compatible with EMC applications when paired with appropriate cable glands for dependable performance

Includes a black selector handle for intuitive operation and easy adjustments

Offers multiple auxiliary contacts for enhanced control capabilities, ensuring adaptability in various scenarios

Designed with a cable entry position that enables efficient and logical wiring setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy