ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-909
- Mfr. Part No.:
- 1SCA022580R5740
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR5,334.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,334.00 |
*price indicative
- RS Stock No.:
- 716-909
- Mfr. Part No.:
- 1SCA022580R5740
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for reliable operation in demanding environments, ensuring maximum safety for machinery and personnel. This robust safety switch features a stainless steel enclosure with an IP65 rating, providing durability and protection against external elements. With its interlocked cover mechanism, the switch guarantees that the cover cannot be opened while the switch is on, safeguarding against accidental activation.
Stainless steel construction ensures strength and corrosion resistance
IP65 protection rating safeguards against dust and water ingress
Interlocked cover prevents access when the switch is operational, enhancing safety
Suitable for outdoor and indoor use, increasing installation versatility
Flexible cable entry options accommodate various installation requirements
Includes auxiliary contacts, allowing for enhanced functionality
Capable of handling a rated operational current of 16A, suitable for light to medium loads
Hinged door design allows easy access for maintenance without compromising safety
Customs tariff classification streamlines international shipping and trade processes