ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-784
- Mfr. Part No.:
- 1SCA022513R8340
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR23,844.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,844.94 |
*price indicative
- RS Stock No.:
- 716-784
- Mfr. Part No.:
- 1SCA022513R8340
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is a robust solution designed for reliable operation in industrial environments. Designed with a three-pole configuration and capable of handling 200A at 415V AC23, this switch ensures excellent performance in demanding applications. Housed in a Durable steel enclosure rated IP65 for water and dust protection, the switch features an interlocked cover and a black pistol handle for enhanced user safety and convenience. Its design accommodates various cable entries and configurations, making it versatile for outdoor installations.
Three-pole configuration capable of supporting 200A at 415V AC23 for efficient power management
Robust steel sheet enclosure with UV protection and IP65 rating, ensuring durability in outdoor settings
Interlocked cover enhances user safety by preventing accidental operation
Padlockable handle accommodates up to three padlocks for secure maintenance
Designed for multiple cable entry options, offering flexibility in installation
Inbuilt gas pressure relief function protects users in case of internal arcing
Complies with EMC standards, ensuring safety and reliability in sensitive environments
Mechanical impact resistance rating of IK09 provides added protection against external forces
Pollution degree rating of 3 signifies suitability for use in challenging environments